
Dual-channel bus transceiver featuring a 175mA output current and 110MHz bandwidth. Operates from 10V to 30V supply voltage with a 170MHz gain bandwidth product. Offers 59dB common mode rejection ratio and 62dB power supply rejection ratio. Designed for ADSL CPE and PLC line driving, with a wide operating temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) package, this lead-free and RoHS compliant component boasts a 1500V/µs slew rate.
Texas Instruments THS6052ID technical specifications.
| Bandwidth | 110MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Supply Current | 5.2mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6052ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
