
Texas Instruments THS6053IPWP technical specifications.
| Bandwidth | 170MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6053IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.