
100Mbps Industrial Ethernet PHY, Serial interface, 1-channel, 1-port transceiver. Features a 48-pin HTQFP package with dimensions of 7.2mm x 7.2mm x 1.05mm. Operates from a 2.38V to 3.6V supply voltage, with a typical 3.3V operating voltage and a low 10µA supply current. Suitable for industrial applications with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TLK100PHP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 100Mbps |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 189mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK100PHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
