
Texas Instruments TPS2592AADRCR technical specifications.
| Package/Case | VSON |
| Depth | 3.1mm |
| Features | Auto Retry, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Supply Current | 650uA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 420uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592AADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
