Automotive-grade 3-A step-down converter module, operating from a 3V to 17V input range. Features an integrated inductor for compact design and delivers up to 3A output current. This 8-terminal, DUAL terminal position device boasts a wide operating temperature range of -40°C to 125°C. Housed in an R-XDMA-B8 package with dimensions of 2.8mm width and 3mm length, it provides a single power management function.
Texas Instruments TPS82130SILR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82130SILR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.