
Texas Instruments TS2PCIE2212ZAHR technical specifications.
| Bandwidth | 1.25GHz |
| Package/Case | LFBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of I/Os | 32 |
| On-State Resistance | 17R |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.005ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS2PCIE2212ZAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.