
The TS2PCIE412RUAR is a single-supply surface mount multiplexer with a bandwidth of 2.1GHz and on-state resistance of 18R. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device is RoHS compliant and has a propagation delay of 0.3ns. It is available in a tape and reel packaging format with a weight of 0.001933oz.
Texas Instruments TS2PCIE412RUAR technical specifications.
| Bandwidth | 2.1GHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 1 |
| On-State Resistance | 18R |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001933oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS2PCIE412RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
