
General-purpose analog switch, 2:1 (SPDT), 1-channel, featuring 100MHz bandwidth and 900mΩ drain-to-source resistance. This surface-mount component operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a maximum supply current of 50nA. Designed for a temperature range of -40°C to 85°C, it offers powered-off protection and includes turn-on and turn-off delay times of 12ns and 5ns respectively. Packaged in a 6-SOT-23 for tape and reel, this RoHS compliant integrated circuit is lead-free.
Texas Instruments TS5A3159ADBVR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-23 |
| Drain to Source Resistance | 900mR |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.000229oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159ADBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
