
Single-pole double-throw (SPDT) analog switch with 1-ohm on-resistance. Features a 100MHz -3dB bandwidth and operates from a 1.65V to 5.5V supply. This surface-mount component is housed in a 6-pin SOT-23 package and offers a wide operating temperature range of -55°C to 125°C. Designed for single supply operation, it boasts a low maximum supply current of 100nA and is RoHS compliant.
Texas Instruments TS5A3159MDBVREP technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Drain to Source Resistance | 1.1R |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.2mm |
| Weight | 0.000229oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
