
Texas Instruments UC2824Q technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2824Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.