
Texas Instruments UC2846DWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
