
Current Mode PWM Controller, operating at up to 500kHz with a 50% duty cycle, features dual outputs capable of 500mA each. This 16-pin PDIP package component supports boost, flyback, and push-pull topologies, with a supply voltage range of 7.7V to 40V. Designed for reliable operation, it offers a fall time of 50ns and a power dissipation of 1W, with an operating temperature range of -40°C to 85°C.
Texas Instruments UC2846N technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.7V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.