
Texas Instruments UCC3818D technical specifications.
| Package/Case | D |
| Frequency | 220kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 7.613V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
