
Quad-output DC/DC controller and regulator, operating at 2MHz, features a 4-output step-down configuration. Surface mountable in an 80-pin TQFP package, this component offers a 3V minimum and 3.6V maximum supply voltage, with an operating supply voltage of 3.3V. It supports a 3V output voltage and 6mA output current, with a maximum supply current of 55mA. Operating temperature range spans from -40°C to 125°C, and the device is RoHS compliant.
Texas Instruments UCD9248PFC technical specifications.
| Package/Case | TQFP |
| Frequency | 2MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 6mA |
| Output Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Weight | 0.018117oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9248PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
