Microchip VSC3316YYP technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 16x16 |
| Maximum Data Rate | 11.5Gbps |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Line Code | No |
| Programmability | No |
| Pin Count | 196 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip VSC3316YYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.