Microchip VSC8502XML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 135 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B135 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8502XML to view detailed technical specifications.
No datasheet is available for this part.