This 32-channel audio IC from Microchip features tone detection and supports standards G.165, G.168, and G.711. It operates within a temperature range of -40 to 85°C and can be supplied with a voltage between 1.6 and 3.6V. The device is packaged in a LQFP package and is suitable for applications such as DCME/satellite/multiplexer systems, echo cancellers, and voice over IP network gateways.
Microchip ZL50232QCG1 technical specifications.
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 2|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL50232QCG1 to view detailed technical specifications.
No datasheet is available for this part.