2.5V 80mA SOT-23 Surface Mount Linear Voltage Regulator
100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN
Dual Output LDO Regulator, 1.8V, 0.08A, 125°C, SOT-23-6
REED RELAY, SPDT, 24VDC, 250mA, PCB - Coil Voltage VDC Nom:24V; Coil Resistance:3.2kohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT;
REED RELAY, SPDT, 5VDC, 250mA, PCB - Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT;
REED RELAY, SPDT, 12VDC, 250mA, PCB - Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT;
WEJTAP CONN YEL
Transistor,