MCU, 16BIT, 78K0R, 20MHZ, LQFP-80; Controller Family/Series:78K0R/Kx; CPU Speed:20MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:80; MCU Case Style:LQFP; No. of I/Os:70; Embedded Interface Type:I2C, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); Clock Frequency:20MHz; Flash Memory Size:128KB; MPU Core Size:16bit; Memory Type:Flash; No. of ADC Inputs:8; No. of Bits:16bit; No. of External Interrupts:13; No. of PWM Channels:7; No. of Timers:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DMA; Program Memory Size:128KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:SMD
MCU, 16BIT, 78K0R, 20MHZ, LQFP-64; Product Range:-; No. of Bits:16bit; CPU Speed:20MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/Os:55I/Os; Embedded Interface Type:I2C, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MSL:-; SVHC:No SVHC (17-Dec-2015); Clock Frequency:20MHz; Controller Family/Series:uPD78F; Flash Memory Size:64KB; MPU Core Size:16bit; Memory Type:Flash; No. of ADC Inputs:8; No. of External Interrupts:13; No. of PWM Channels:6; No. of Timers:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DMA; Program Memory Size:64KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device
CURRENT MODE PWM CNTRLR 2V/1.5V/1.24V TO 20V 1A 28SSOP - Tape and Reel