Vishay SI9139DG-2015-T1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9139DG-2015-T1 to view detailed technical specifications.
No datasheet is available for this part.