Contacts = 20 / Pitch mm = 2.54 / Termination Type = THT / Contact Plating = Tin / Contact Material = Phosphor Bronze / Insertion Resistance mOhm = 20 / Insulation Resistance GOhm = 1 / Rated Voltage V = 125 / Rated Current A = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Length mm = 15.55 / Width mm = 15.55 / Overall Height mm = 8.3 / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Material = Glass Fibre / Pin Length mm = 3.3 / Flammability Rating = UL 94V-0

Contacts = 68 / Pitch mm = 2.54 / Termination Type = THT / Contact Plating = Tin / Contact Material = Phosphor Bronze / Insertion Resistance mOhm = 20 / Insulation Resistance GOhm = 1 / Rated Voltage V = 125 / Rated Current A = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Length mm = 31.2 / Width mm = 31.2 / Overall Height mm = 8.3 / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Material = Glass Fibre / Pin Length mm = 3.3 / Flammability Rating = UL 94V-0