Endicott Research Group SFDMB3884F technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 160A |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDMB3884F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.