Endicott Research Group SFDMB3940F technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Screw |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDMB3940F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.