Energizer 1209 technical specifications.
| Battery Size | 1209 |
| Capacity | 11ah |
| Chemistry/Technology | Alkaline |
| Diameter | 27mm |
| Height | 115mm |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | External |
| Output Voltage | 6V |
| Outside Diameter | 65mm |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| Series | Eveready® |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 604.1g |
| Width | 68.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
