Energizer 1215F8 technical specifications.
| Capacity | 1.1ah |
| Lead Free | Contains Lead |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 113.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1215F8 to view detailed technical specifications.
No datasheet is available for this part.