Energizer 1222 technical specifications.
| Capacity | 400mAh |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Lead Free | Contains Lead |
| Output Voltage | 9V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Series | Eveready® |
| Termination | SNAP |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 37.04g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
