Energizer 1235L5 technical specifications.
| Capacity | 3.8ah |
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Weight | 226.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1235L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.