Energizer 1250F10 technical specifications.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 861.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1250F10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.