Energizer 1250L2 technical specifications.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Number of Cells | 2 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 175.99g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1250L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.