Energizer 2L76BP technical specifications.
| Capacity | 160mAh |
| Chemistry/Technology | Lithium |
| Diameter | 11.6mm |
| Height | 10.8mm |
| Mount | External |
| Output Voltage | 3V |
| Outside Diameter | 11.6mm |
| Package Quantity | 288 |
| Reach SVHC Compliant | Unknown |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 2L76BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.