Energizer 317 technical specifications.
| Capacity | 12.5mAh |
| Package/Case | 317 |
| Diameter | 5.8mm |
| Height | 1.65mm |
| RoHS Compliant | No |
| Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.