BATT SLVR OX 1.55V BUTTON 11.6MM
Energizer 357-303HVZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 195mAh |
| Height | 0.21inch |
| Package Quantity | 1000 |
| Series | 357/303 |
| Voltage Rating | 1.55V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 357-303HVZ to view detailed technical specifications.
No datasheet is available for this part.