Energizer 362BP technical specifications.
| Battery Size | 362 |
| Capacity | 27mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.9mm |
| Output Voltage | 1.55V |
| Package Quantity | 72 |
| Weight | 425mg |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 362BP to view detailed technical specifications.
No datasheet is available for this part.