Energizer 364BP technical specifications.
| Approvals | UL |
| Battery Size | 364 |
| Capacity | 20mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.32mm |
| Height | 2.15mm |
| Mount | External |
| Output Voltage | 1.55V |
| Outside Diameter | 6.8mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | Unknown |
| Weight | 310mg |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 364BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.