Energizer 377-376VZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 24mAh |
| Series | 377/376 |
| Voltage Rating | 1.55V |
| Weight | 0.57g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 377-376VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.