BATT SLVR OX 1.55V BUTTON 7.9MM
Energizer 392-384TZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 44mAh |
| Series | 392/384 |
| Voltage Rating | 1.55V |
| Weight | 0.57g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 392-384TZ to view detailed technical specifications.
No datasheet is available for this part.