Energizer 411 technical specifications.
| Battery Size | 411 |
| Capacity | 140mAh |
| Chemistry/Technology | Alkaline |
| Height | 37mm |
| Output Voltage | 15V |
| Package Quantity | 6 |
| Termination | Snap in |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.