
Non-rechargeable, rectangular battery featuring zinc-manganese dioxide chemistry. Delivers 22.5VDC with a capacity of 140mAh. Encased in metal with dimensions of 5.59mm diameter, 51mm height, and 26.2mm width. Approvals include IEC standards.
Energizer 412 technical specifications.
| Approvals | IEC |
| Capacity | 140mAh |
| Package/Case | Metal |
| Diameter | 5.59mm |
| Height | 51mm |
| Insulation Material | Metal |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.3oz |
| Width | 26.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
