Energizer 413 technical specifications.
| Approvals | IEC |
| Capacity | 140mAh |
| Package/Case | Metal |
| Chemistry/Technology | Alkaline |
| Diameter | 239um |
| Height | 65mm |
| Insulation Material | Metal |
| Output Voltage | 30V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.69315oz |
| Width | 26.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.