Energizer 416 technical specifications.
| Approvals | IEC |
| Battery Size | 416 |
| Capacity | 140mAh |
| Chemistry/Technology | Alkaline |
| Height | 86.5mm |
| Output Voltage | 67.5V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Termination | Snap in |
| Weight | 4oz |
| Width | 33.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
