Energizer 4250IND technical specifications.
| Body Material | Rubber |
| Diameter | 74.3mm |
| Height | 214mm |
| Lead Free | Lead Free |
| Series | Contractor® |
| Weight | 150g |
| Width | 74.3mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer 4250IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.