Energizer 467 technical specifications.
| Battery Size | 467 |
| Capacity | 550mAh |
| Chemistry/Technology | Alkaline |
| Height | 91.3mm |
| Mount | Through Hole |
| Output Voltage | 67.5V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Weight | 343g |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.