Energizer 493 technical specifications.
| Capacity | 140mAh |
| Height | 99.2mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 300V |
| Weight | 445g |
| Width | 68.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.