Energizer 522 technical specifications.
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Output Voltage | 9V |
| Package Quantity | 156 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Snap in |
| Weight | 45.6g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 522 to view detailed technical specifications.
No datasheet is available for this part.
