Energizer 522BP technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 625mAh |
| Insulation Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Series | 522 |
| Termination | SNAP |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 522BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.