Energizer 522BP-2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 522 |
| Termination | SNAP |
| Weight | 45.6g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 522BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.