ENERGIZER 629601 Battery, Ultimate, Pack of 4, Alkaline, 1.5 V, AA, Raised Positive and Flat Negative, 14.5 mm
Energizer 629601 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 629601 to view detailed technical specifications.
No datasheet is available for this part.
