
12VDC lantern battery with 7.5Ah capacity. Features zinc-manganese dioxide chemistry and screw termination. Through-hole mounting design. Dimensions: 112.7mm height, 136.5mm width. Weight: 1.2kg.
Energizer 732 technical specifications.
| Capacity | 7.5ah |
| Chemistry/Technology | Alkaline |
| Height | 112.7mm |
| Mount | Through Hole |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 1.2kg |
| Width | 136.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
