Energizer A544BPZ technical specifications.
| Capacity | 140mAh |
| Height | 25.2mm |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | Unknown |
| Weight | 9.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer A544BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.