Energizer AC13E-4 technical specifications.
| Capacity | 280mAh |
| Diameter | 7.9mm |
| Output Voltage | 1.4V |
| Package Quantity | 24 |
| Series | 13 |
| Voltage Rating | 1.4V |
| DC Rated Voltage | 1.4V |
| Weight | 0.85g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer AC13E-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.